SMCJ30CA | Bourns Electronics GmbH

SMD TVS diode, bidirectional, 1.5 kW, 30 V, DO-214AB, Bourns Electronics GmbH SMCJ30CA

Order No.: 26S8965
EAN: 4099879067760
MPN:
SMCJ30CA
Series: SMCJ_CA
SMCJ30CA Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4022 € *
Available: 0 pcs.
Available in 5 Days: 2,950 pcs.
Leadtime: 12 Weeks **
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4022 €
50 pcs.
0.3451 €
100 pcs.
0.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD suppressor diodes, type Bourns SMCJ.

Package: DO214AB. Pulse peak losses: 1500 W. Operating temperatures: –55 to +150 °C.

Bidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMCJ30CA, 30 V, 33.3 to 36.8 V

Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 33.3 V
Enclosure DO-214AB
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 30 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei