SMCJ5.0A | Bourns Electronics GmbH
SMD TVS diode, Unidirectional, 1.5 kW, 5 V, DO-214AB, Bourns Electronics GmbH SMCJ5.0A
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 16 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD suppressor diodes, type Bourns SMCJ.
Package: DO214AB. Pulse peak losses: 1500 W. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMCJ5.0A, 5.0 V, 6.4 to 7.0 V
Technical specifications
Version | Unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 6.4 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |