SMLJ13A | Bourns Electronics GmbH
SMD TVS diode, unidirectional, 3 kW, 13 V, DO-214AB, Bourns Electronics GmbH SMLJ13A
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,568.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.5474 €
SMD suppressor diodes, type Bourns SMLJ.
Package: DO214AB. Pulse peak losses: 3000 W. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMLJ13A, 13 V, 14.4 to 15.9 V
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 14.4 V | |
Enclosure | DO-214AB | |
Pulse power loss | 3 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 13 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |