SMLJ48A | Bourns Electronics GmbH

SMD TVS diode, unidirectional, 3 kW, 48 V, DO-214AB, Bourns Electronics GmbH SMLJ48A

Order No.: 26S9024
EAN: 4099879067913
MPN:
SMLJ48A
Series: SMCJ
SMLJ48A Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7,282.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.6069 €

SMD suppressor diodes, type Bourns SMLJ.

Package: DO214AB. Pulse peak losses: 3000 W. Operating temperatures: –55 to +150 °C.

Unidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMLJ48A, 48 V, 53.3 to 58.9 V

Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 53.3 V
Enclosure DO-214AB
Pulse power loss 3 kW
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 48 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei