CG0402MLA-18KG | Bourns Electronics GmbH
Varistor, SMD 0402, VV 22 V, 20 A, 18 V (DC), 14 V (AC), 0.05 J, CG0402MLA-18KG
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0619 €
ESD Clamp protector, CG0402MLA-18KG, Bourns Electronics GmbH
The CG0402MLA-18KG is designed to protect sensitive electronic circuits from the threat of electrostatic discharge ESD. This product is ideally suited to IC power supplies, signal and control line protection.
Features
- Low capacitance and leakage currents for invisible load protection
- Lead free
- Withstands multiple ESD strikes
Technical specifications
Bauform | SMD 0402 | |
Energieabsorption | 0.05 J | |
max. Stoßstrom (8/20 µs) | 20 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 14 V | |
Nennspannung (DC) | 18 V | |
Varistor Spannung Typ | 22 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334090 |
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |