CG0402MLE-18G | Bourns Electronics GmbH
Varistor, SMD 0402, 18 V (DC), 8.5 V (AC), CG0402MLE-18G
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0488 €
ESD Clamp protector, CG0402MLE-18G, Bourns Electronics GmbH
The CG0402MLE-18G has been designed to provide high frequency attenuation, thereby providing suppression and filtering in a single device.It also offers protection to ESD standards such as IEC61000-4-2 for applications requiring up to 18 V DC.
Features
- Withstands multiple ESD strikes
- Low capacitance and leakage currents for invisible load protection
Technical specifications
Bauform | SMD 0402 | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 8.5 V | |
Nennspannung (DC) | 18 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334090 |
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |