CG0402MLU-12G | Bourns Electronics GmbH

VARISTOR CG0402MLU-12G

Order No.: 06E8288
EAN: 4099879984036
MPN:
CG0402MLU-12G
Series: CG0402-MLU
CG0402MLU-12G Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5,783.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1928 €

ESD Protector, CG0402MLU-12G, Bourns Electronics GmbH

The CG0402MLU-12G has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.

Features

  • RoHS compliant
  • ESD protection
  • Low capacitance
  • Low leakage current

Applications

  • HDMI 1.4
  • Digital Visual Interface (DVI)
  • Memory protection
  • SIM card ports
  • Automotive
Technical specifications
Bauform SMD 0402
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 12 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes