CG0603MLA-26KE | Bourns Electronics GmbH
Varistor, SMD 0603, VV 31 V, 30 A, 26 V (DC), 20 V (AC), 0.1 J, CG0603MLA-26KE
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,085.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0678 €
ESD Clamp protector, CG0603MLA-26KE, Bourns Electronics GmbH
The CG0603MLA-26KE is designed to protect sensitive electronic circuits from the threat of electrostatic discharge ESD. This product is ideally suited to IC power supplies, signal and control line protection.
Features
- Low capacitance and leakage currents for invisible load protection
- Lead free
- Withstands multiple ESD strikes
Technical specifications
Bauform | SMD 0603 | |
Energieabsorption | 0.1 J | |
max. Stoßstrom (8/20 µs) | 30 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 20 V | |
Nennspannung (DC) | 26 V | |
Varistor Spannung Typ | 31 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334090 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |