CG0603MLC-3.3LE | Bourns Electronics GmbH

ESD protection CG0603MLC-3.3LE

Order No.: 06E8302
EAN: 4099879984173
MPN:
CG0603MLC-3.3LE
Series: CG0603-MLC
CG0603MLC-3.3LE Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,154.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1154 €

ESD Protector, CG0603MLC-3.3LE, Bourns Electronics GmbH

The CG0603MLC-3.3LE has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.

Features

  • RoHS compliant
  • ESD protection
  • Low capacitance
  • Low leakage current

Applications

  • HDMI 1.4
  • Digital Visual Interface (DVI)
  • Memory protection
  • SIM card ports
  • Automotive
Technical specifications
Bauform SMD 0603
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 3.3 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes