CG0603MLE-18E | Bourns Electronics GmbH

Varistor, SMD 0603, 18 V (DC), 8.5 V (AC), CG0603MLE-18E

Order No.: 06E8305
EAN: 4099879984203
MPN:
CG0603MLE-18E
Series: CG0603MLE
CG0603MLE-18E Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,085.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0678 €

ESD Clamp protector, CG0603MLE-18E, Bourns Electronics GmbH

The CG0603MLE-18E has been designed to provide high frequency attenuation, thereby providing suppression and filtering in a single device.It also offers protection to ESD standards such as IEC61000-4-2 for applications requiring up to 18 V DC.

Features

  • Withstands multiple ESD strikes
  • Low capacitance and leakage currents for invisible load protection
Technical specifications
Bauform SMD 0603
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 8.5 V
Nennspannung (DC) 18 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes