CG0603MLU-05E | Bourns Electronics GmbH

VARISTOR CG0603MLU-05E

Order No.: 06E8306
EAN: 4099879984210
MPN:
CG0603MLU-05E
Series: CG0603-MLU
CG0603MLU-05E Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1725 €

ESD Protector, CG0603MLU-05E, Bourns Electronics GmbH

The CG0603MLU-05E has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.

Features

  • RoHS compliant
  • ESD protection
  • Low capacitance
  • Low leakage current

Applications

  • HDMI 1.4
  • Digital Visual Interface (DVI)
  • Memory protection
  • SIM card ports
  • Automotive
Technical specifications
Bauform SMD 0603
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 5 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes