CG0603MLU-24E | Bourns Electronics GmbH
VARISTOR CG0603MLU-24E
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1725 €
ESD Protector, CG0603MLU-24E, Bourns Electronics GmbH
The CG0603MLU-24E has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.
Features
- RoHS compliant
- ESD protection
- Low capacitance
- Low leakage current
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- Memory protection
- SIM card ports
- Automotive
Technical specifications
Bauform | SMD 0603 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334090 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |