CGA0402MLC-05G | Bourns Electronics GmbH
ESD protection CGA0402MLC-05G
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
ESD Protector, CGA0402MLC-05G, Bourns Electronics GmbH
The CGA0402MLC-05G has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.
Features
- RoHS compliant
- ESD protection
- Low capacitance
- Low leakage current
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- Memory protection
- SIM card ports
- Automotive
Technical specifications
Bauform | SMD 0402 | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 5 V |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334090 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 10.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |