CGA0603MLA-17300E | Bourns Electronics GmbH

Varistor, SMD 0603, VV 28 V, 2 A, 17 V (DC), 14 V (AC), 0.05 J, CGA0603MLA-17300E

Order No.: 06E8318
EAN: 4099879984319
MPN:
CGA0603MLA-17300E
Series: MLA
CGA0603MLA-17300E Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
723.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1809 €

ESD Clamp protector, CGA0603MLA-17300E, Bourns Electronics GmbH

The CGA0603MLA-17300E is a multlayered varistor designed specifically for use in automotive circuits requiring ESD protection. This robust protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array automotive electronics.

Features

  • AEC-Q200 compliant
  • Meets IEC 61000-4-2 standard
  • Proprietary insulating overcoat provides low and stable leakage current
  • Quick response time
  • High transient current capability
  • High reliability
  • RoHS compliant

Applications

  • HDMI, CANbus, Ethernet
  • GPS, Camera links, Sensors
  • Touchscreen interfaces
  • Circuits sensitive to ESD
Technical specifications
Bauform SMD 0603
Energieabsorption 0.05 J
max. Stoßstrom (8/20 µs) 2 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 14 V
Nennspannung (DC) 17 V
Varistor Spannung Typ 28 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes