CGA0805MLA-18351E | Bourns Electronics GmbH

Varistor, SMD 0805, VV 22.5 V, 120 A, 18 V (DC), 14 V (AC), 0.3 J, CGA0805MLA-18351E

Order No.: 06E8332
EAN: 4099879984456
MPN:
CGA0805MLA-18351E
Series: MLA
CGA0805MLA-18351E Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4522 €

ESD Clamp protector, CGA0805MLA-18351E, Bourns Electronics GmbH

The CGA0805MLA-18351E is a multlayered varistor designed specifically for use in automotive circuits requiring ESD protection. This robust protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array automotive electronics.

Features

  • AEC-Q200 compliant
  • Meets IEC 61000-4-2 standard
  • Proprietary insulating overcoat provides low and stable leakage current
  • Quick response time
  • High transient current capability
  • High reliability
  • RoHS compliant

Applications

  • HDMI, CANbus, Ethernet
  • GPS, Camera links, Sensors
  • Touchscreen interfaces
  • Circuits sensitive to ESD
Technical specifications
Bauform SMD 0805
Energieabsorption 0.3 J
max. Stoßstrom (8/20 µs) 120 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 14 V
Nennspannung (DC) 18 V
Varistor Spannung Typ 22.5 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes