CGA1206MLA-26601E | Bourns Electronics GmbH

Varistor, SMD 1206, VV 33.5 V, 200 A, 26 V (DC), 20 V (AC), 0.7 J, CGA1206MLA-26601E

Order No.: 06E8342
EAN: 4099879984555
MPN:
CGA1206MLA-26601E
Series: MLA
CGA1206MLA-26601E Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6664 €

ESD Clamp protector, CGA1206MLA-26601E, Bourns Electronics GmbH

The CGA1206MLA-26601E is a multlayered varistor designed specifically for use in automotive circuits requiring ESD protection. This robust protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array automotive electronics.

Features

  • AEC-Q200 compliant
  • Meets IEC 61000-4-2 standard
  • Proprietary insulating overcoat provides low and stable leakage current
  • Quick response time
  • High transient current capability
  • High reliability
  • RoHS compliant

Applications

  • HDMI, CANbus, Ethernet
  • GPS, Camera links, Sensors
  • Touchscreen interfaces
  • Circuits sensitive to ESD
Technical specifications
Bauform SMD 1206
Energieabsorption 0.7 J
max. Stoßstrom (8/20 µs) 200 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 20 V
Nennspannung (DC) 26 V
Varistor Spannung Typ 33.5 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes