GMOV-14D141K | Bourns Electronics GmbH

Hybrid protection component, radial, VV 220 V, 6000 A, 180 V (DC), 140 V (AC), ±10 %, 78 J, GMOV-14D141K

Order No.: 82E6959
EAN: 4099879995322
MPN:
GMOV-14D141K
Series: GMOV
GMOV-14D141K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
561.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.4042 €

Hybrid protection component, GMOV-14D141K, Bourns Electronics GmbH

The GMOV-14D141K hybrid protection component has a high performance as a long life protector with low capacitance and, most importantly, very low leakage. This product is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.

Features

  • Bidirectional protection
  • Low capacitance
  • UL Type 5 Recognized
  • RoHS compliant

Applications

  • White goods
  • Power line communications
  • High value consumer goods
  • Solar inverters
  • Power supplies
  • Distribution systems
Technical specifications
Bauform radial
Energieabsorption 78 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 180 V
Toleranz ±10 %
Varistor Spannung Typ 220 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Bulk mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes