GMOV-14D271K | Bourns Electronics GmbH

Hybrid protection component, radial, VV 430 V, 6000 A, 350 V (DC), 275 V (AC), ±10 %, 155 J, GMOV-14D271K

Order No.: 82E6964
EAN: 4099879995377
MPN:
GMOV-14D271K
Series: GMOV
GMOV-14D271K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
414.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.0353 €

Hybrid protection component, GMOV-14D271K, Bourns Electronics GmbH

The GMOV-14D271K hybrid protection component has a high performance as a long life protector with low capacitance and, most importantly, very low leakage. This product is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.

Features

  • Bidirectional protection
  • Low capacitance
  • UL Type 5 Recognized
  • RoHS compliant

Applications

  • White goods
  • Power line communications
  • High value consumer goods
  • Solar inverters
  • Power supplies
  • Distribution systems
Technical specifications
Bauform radial
Energieabsorption 155 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 350 V
Toleranz ±10 %
Varistor Spannung Typ 430 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Bulk mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes