GMOV-14D500K | Bourns Electronics GmbH
Hybrid protection component, radial, 6000 A, 65 V (DC), 50 V (AC), ±10 %, 27 J, GMOV-14D500K
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Hybrid protection component, GMOV-14D500K, Bourns Electronics GmbH
The GMOV-14D500K hybrid protection component has a high performance as a long life protector with low capacitance and, most importantly, very low leakage. This product is ideally suited for any number of AC and DC power applications where a high level of performance is required over time.
Features
- Bidirectional protection
- Low capacitance
- UL Type 5 Recognized
- RoHS compliant
Applications
- White goods
- Power line communications
- High value consumer goods
- Solar inverters
- Power supplies
- Distribution systems
Technical specifications
Bauform | radial | |
Energieabsorption | 27 J | |
max. Stoßstrom (8/20 µs) | 6000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 50 V | |
Nennspannung (DC) | 65 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |