ISOM3-275-B-L2 | Bourns Electronics GmbH

Hybrid protection component, radial, 6000 A, 320 V (DC), 275 V (AC), ISOM3-275-B-L2

Order No.: 07E5555
EAN: 4099879986405
MPN:
ISOM3-275-B-L2
Series: IsoMOV
ISOM3-275-B-L2 Bourns Electronics GmbH Varistors Image 1
ISOM3-275-B-L2 Bourns Electronics GmbH Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.833 €

Varistor series IsoMOV

By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.

Technical specifications
Bauform radial
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 320 V
Norm UL, CSA
Rastermaß 7.5 mm
Logistics
Ursprungsland CR
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes