ISOM3-320-B-L2 | Bourns Electronics GmbH

Hybrid protection component, radial, 6000 A, 415 V (DC), 320 V (AC), ISOM3-320-B-L2

Order No.: 07E5557
EAN: 4099879986429
MPN:
ISOM3-320-B-L2
Series: IsoMOV
ISOM3-320-B-L2 Bourns Electronics GmbH Varistors Image 1
ISOM3-320-B-L2 Bourns Electronics GmbH Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 480 pcs.
Leadtime: 12 Weeks **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7493 €
50 pcs.
1.5351 €
500 pcs.
1.2257 €
1000 pcs.
1.1424 €
2000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Varistor series IsoMOV

By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.

Technical specifications
Bauform radial
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 320 V
Nennspannung (DC) 415 V
Norm UL, CSA
Rastermaß 7.5 mm
Logistics
Ursprungsland CR
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes