ISOM8-320-B-L2 | Bourns Electronics GmbH

Hybrid protection component, radial, 15000 A, 415 V (DC), 320 V (AC), ISOM8-320-B-L2

Order No.: 07E6357
EAN: 4099879986566
MPN:
ISOM8-320-B-L2
Series: IsoMOV
ISOM8-320-B-L2 Bourns Electronics GmbH Varistors Image 1
ISOM8-320-B-L2 Bourns Electronics GmbH Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.19 €

Varistor series IsoMOV

By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.

Technical specifications
Filter Property Value
Design radial
max. Surge current, transient (8/20 µs) 15000 A
Rated voltage (DC) 415 V
Rated voltage (AC) 320 V
Grid 10 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Standard number UL, CSA
Logistics
Property Value
Country of origin CR
Original Packaging Bulk with 200 pieces
MSL MSL 1
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes