ISOM8-380-B-L2 | Bourns Electronics GmbH

Hybrid protection component, radial, 15000 A, 505 V (DC), 385 V (AC), ISOM8-380-B-L2

Order No.: 07E6358
EAN: 4099879986573
MPN:
ISOM8-380-B-L2
Series: IsoMOV
ISOM8-380-B-L2 Bourns Electronics GmbH Varistors Image 1
ISOM8-380-B-L2 Bourns Electronics GmbH Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.19 €

Varistor series IsoMOV

By combining the best features of both MOV and GDT technologies in a single component, the IsoMOV™ series achieves high performance with low capacitance, very low leakage current and excellent power handling density. The IsoMOV™ series is ideally suited for AC and DC power supply applications where highest performance and/or space savings are required.

Technical specifications
Bauform radial
max. Stoßstrom (8/20 µs) 15000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 385 V
Nennspannung (DC) 505 V
Norm UL, CSA
Rastermaß 10 mm
Logistics
Ursprungsland CR
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes