MOV-07D470K | Bourns Electronics GmbH

Metal oxide varistor, radial, VV 47 V, 250 A, 38 V (DC), 30 V (AC), ±10 %, 0.25 VA (AC), 2.5 J, MOV-07D470K

Order No.: 07E4910
EAN: 4099879984951
MPN:
MOV-07D470K
Series: MOV-07
MOV-07D470K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
335.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1678 €

Metal oxide varistor, MOV-07D470K, Bourns Electronics GmbH

The MOV-07D470K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Features

  • High voltage and current rating
  • Bidirectional
  • Surge protection
  • RoHS compliant

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods/appliances
Technical specifications
Bauform radial
Energieabsorption 2.5 J
max. Stoßstrom (8/20 µs) 250 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 38 V
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.25 W
Varistor Spannung Typ 47 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Bulk mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes