MOV-10D101KTR | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 100 V, 2500 A, 85 V (DC), 60 V (AC), ±10 %, 0.4 VA (AC), 15 J, MOV-10D101KTR
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Metal oxide varistor, MOV-10D101KTR, Bourns Electronics GmbH
The MOV-10D101KTR radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
Bauform | radial | |
Energieabsorption | 15 J | |
max. Stoßstrom (8/20 µs) | 2500 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 60 V | |
Nennspannung (DC) | 85 V | |
Rastermaß | 10 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.4 W | |
Varistor Spannung Typ | 100 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |