MOV-14D201K | Bourns Electronics GmbH

Metal oxide varistor, radial, VV 200 V, 4500 A, 170 V (DC), 130 V (AC), ±10 %, 57 J, MOV-14D201K

Order No.: 07E5008
EAN: 4099879985774
MPN:
MOV-14D201K
Series: MOV-14
MOV-14D201K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,035.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6400 pcs.
0.1618 €

Metal oxide varistor, MOV-14D201K, Bourns Electronics GmbH

The MOV-14D201K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Features

  • High voltage and current rating
  • Bidirectional
  • Surge protection
  • RoHS compliant

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods/appliances
Technical specifications
Bauform radial
Energieabsorption 57 J
max. Stoßstrom (8/20 µs) 4500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 130 V
Nennspannung (DC) 170 V
Toleranz ±10 %
Varistor Spannung Typ 200 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
MSL MSL 1
Originalverpackung Bulk mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes