MOV-14D511K | Bourns Electronics GmbH

Metal oxide varistor, radial, VV 510 V, 4500 A, 415 V (DC), 320 V (AC), ±10 %, 125 J, MOV-14D511K

Order No.: 07E5038
EAN: 4099879985941
MPN:
MOV-14D511K
MOV-14D511K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2321 €

Metal oxide varistor, MOV-14D511K, Bourns Electronics GmbH

The MOV-14D511K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Features

  • High voltage and current rating
  • Bidirectional
  • Surge protection
  • RoHS compliant

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods/appliances
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 510 V
max. Surge current, transient (8/20 µs) 4500 A
Rated voltage (DC) 415 V
Rated voltage (AC) 320 V
Tolerance ±10 %
Energy absorption 125 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 600 pieces
MSL MSL 1
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes