MOV-14D911K | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 910 V, 4500 A, 745 V (DC), 550 V (AC), ±10 %, 175 J, MOV-14D911K
Unit Price (€ / pc.)
0.7021 € *
Available: 300 pcs.
Leadtime: 17 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.5593 €
250 pcs.
0.4879 €
1000 pcs.
0.4284 €
2000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistor, MOV-14D911K, Bourns Electronics GmbH
The MOV-14D911K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
Bauform | radial | |
Energieabsorption | 175 J | |
max. Stoßstrom (8/20 µs) | 4500 A | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 550 V | |
Nennspannung (DC) | 745 V | |
Norm | UL | |
Rastermaß | 7.5 mm | |
Toleranz | ±10 % | |
Varistor Spannung Typ | 910 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |