MOV-20D121K | Bourns Electronics GmbH

Metal oxide varistor, radial, VV 120 V, 6500 A, 100 V (DC), 75 V (AC), ±10 %, 1 VA (AC), 55 J, MOV-20D121K

Order No.: 07E5063
EAN: 4099879986061
MPN:
MOV-20D121K
MOV-20D121K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3808 €

Metal oxide varistor, MOV-20D121K, Bourns Electronics GmbH

The MOV-20D121K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Features

  • High voltage and current rating
  • Bidirectional
  • Surge protection
  • RoHS compliant

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods/appliances
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 120 V
max. Surge current, transient (8/20 µs) 6500 A
Rated voltage (DC) 100 V
Rated voltage (AC) 75 V
Tolerance ±10 %
Power dissipation 1 W
Energy absorption 55 J
Grid 20 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
MSL MSL 1
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes