MOV-20D241K | Bourns Electronics GmbH

Metal oxide varistor, radial, VV 240 V, 6500 A, 200 V (DC), 150 V (AC), ±10 %, 1 VA (AC), 108 J, MOV-20D241K

Order No.: 07E5079
EAN: 4099879986153
MPN:
MOV-20D241K
MOV-20D241K Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3808 €

Metal oxide varistor, MOV-20D241K, Bourns Electronics GmbH

The MOV-20D241K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Features

  • High voltage and current rating
  • Bidirectional
  • Surge protection
  • RoHS compliant

Applications

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods/appliances
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 240 V
max. Surge current, transient (8/20 µs) 6500 A
Rated voltage (DC) 200 V
Rated voltage (AC) 150 V
Tolerance ±10 %
Power dissipation 1 W
Energy absorption 108 J
Grid 20 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
MSL MSL 1
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes