MOV-20D301K | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 300 V, 6500 A, 250 V (DC), 190 V (AC), ±10 %, 1 VA (AC), 136 J, MOV-20D301K
Order No.: 07E5085
EAN: 4099879986191
MPN:
MOV-20D301K
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 17 Weeks
Metal oxide varistor, MOV-20D301K, Bourns Electronics GmbH
The MOV-20D301K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 300 V | |
| max. Surge current, transient (8/20 µs) | 6500 A | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 190 V | |
| Tolerance | ±10 % | |
| Power dissipation | 1 W | |
| Energy absorption | 136 J | |
| Grid | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |