MOV-20D471KTR | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 470 V, 6500 A, 385 V (DC), 300 V (AC), ±10 %, 220 J, MOV-20D471KTR
Unit Price (€ / pc.)
0.9282 € *
Available: 235 pcs.
Leadtime: 17 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistor, MOV-20D471KTR, Bourns Electronics GmbH
The MOV-20D471KTR radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
Bauform | radial | |
Energieabsorption | 220 J | |
max. Stoßstrom (8/20 µs) | 6500 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 300 V | |
Nennspannung (DC) | 385 V | |
Toleranz | ±10 % | |
Varistor Spannung Typ | 470 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |