FW20A15R0JA | Bourns Electronics GmbH

Wirewound resistor, 15 Ω, 2 W, ±5 %, FW20A15R0JA

Order No.: 07E4798
EAN: 4099879664990
MPN:
FW20A15R0JA
Series: FWxxA
FW20A15R0JA Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
276.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2761 €

Wirewound resistor, FW20A15R0JA, Bourns Electronics GmbH

The FW20A15R0JA is a axial leaded wirewound resistor designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.

Features

  • E24 resistance values
  • RoHS compliant

Applications

  • White goods
  • Inverters
  • Lighting
  • Metering
Technical specifications
ohmscher Widerstand 15 Ω
Ausführung Leistungswiderstand
Bauform axial
Durchmesser 6 mm
Länge 12 mm
Leistung 2 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes