FW20A47R0JA | Bourns Electronics GmbH

Wirewound resistor, 47 Ω, 2 W, ±5 %, FW20A47R0JA

Order No.: 07E4804
EAN: 4099879665058
MPN:
FW20A47R0JA
FW20A47R0JA Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
276.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2761 €

Wirewound resistor, FW20A47R0JA, Bourns Electronics GmbH

The FW20A47R0JA is a axial leaded wirewound resistor designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.

Features

  • E24 resistance values
  • RoHS compliant

Applications

  • White goods
  • Inverters
  • Lighting
  • Metering
Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version power resistor
Temperature coefficient ±200 ppm/K
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 6 mm
Length 12 mm
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
MSL MSL 1
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes