FW50A33R0JA | Bourns Electronics GmbH
Wirewound resistor, 33 Ω, 5 W, ±5 %, FW50A33R0JA
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Wirewound resistor, FW50A33R0JA, Bourns Electronics GmbH
The FW50A33R0JA is a axial leaded wirewound resistor designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The resistor will fuse upon application of 120 or 240 voltages.
Features
- E24 resistance values
- RoHS compliant
Applications
- White goods
- Inverters
- Lighting
- Metering
Technical specifications
ohmscher Widerstand | 33 Ω | |
Ausführung | Leistungswiderstand | |
Bauform | axial | |
Durchmesser | 7.5 mm | |
Länge | 18 mm | |
Leistung | 5 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Ammopack mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |