PWR220T-20-1R50J | Bourns Electronics GmbH
Thick film resistor, 1.5 Ω, 20 W, ±5 %, PWR220T-20-1R50J
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power resistor, PWR220T-20-1R50J, Bourns Electronics GmbH
The PWR220T-20-1R50J is a TO-220 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.
Features
- Low inductance
- Resistor electrically isolated from the backplate
- High power rating
- RoHS compliant
Technical specifications
ohmscher Widerstand | 1.5 Ω | |
Ausführung | Dickschichtwiderstand | |
Bauform | radial | |
Breite | 4 mm | |
Höhe | 14.6 mm | |
Isolationsspannung | 2 kV | |
Länge | 10.1 mm | |
Leistung | 20 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Zolltarifnummer | 85332900 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |