PWR220T-20-27R0F | Bourns Electronics GmbH

Thick film resistor, 27 Ω, 20 W, ±1 %, PWR220T-20-27R0F

Order No.: 07E6929
EAN: 4099879665836
MPN:
PWR220T-20-27R0F
Series: PWR220T-20
PWR220T-20-27R0F Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.856 €

Power resistor, PWR220T-20-27R0F, Bourns Electronics GmbH

The PWR220T-20-27R0F is a TO-220 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.

Features

  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • RoHS compliant
Technical specifications
ohmscher Widerstand 27 Ω
Ausführung Dickschichtwiderstand
Bauform radial
Breite 4 mm
Höhe 14.6 mm
Isolationsspannung 2 kV
Länge 10.1 mm
Leistung 20 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes