PWR220T-35-8500J | Bourns Electronics GmbH

Thick film resistor, 850 Ω, 35 W, ±5 %, PWR220T-35-8500J

Order No.: 07E7046
EAN: 4099879667007
MPN:
PWR220T-35-8500J
PWR220T-35-8500J Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
728.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.4276 €

Power resistor, PWR220T-35-8500J, Bourns Electronics GmbH

The PWR220T-35-8500J is a TO-220 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.

Features

  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 850 Ω
Tolerance ±5 %
Power 35 W
Design radial
Assembly THT
Version thick film resistor
Temperature coefficient ±100 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 10.1 mm
Width 4 mm
Height 14.6 mm
Logistics
Property Value
Original Packaging Bar with 50 pieces
MSL MSL 1
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes