PWR221T-30-1200F | Bourns Electronics GmbH

Thick film resistor, 120 Ω, 30 W, ±1 %, PWR221T-30-1200F

Order No.: 07E7063
EAN: 4099879667175
MPN:
PWR221T-30-1200F
PWR221T-30-1200F Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,006.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.3558 €

Power resistor, PWR221T-30-1200F, Bourns Electronics GmbH

The PWR221T-30-1200F is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Features

  • Low inductance
  • Ceramic backplane
  • High power rating
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
Technical specifications
Filter Property Value
ohmic resistance 120 Ω
Tolerance ±1 %
Power 30 W
Design radial
Assembly THT
Version thick film resistor
Temperature coefficient ±100 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 10.41 mm
Width 3.18 mm
Height 16.26 mm
Logistics
Property Value
Original Packaging Bar with 50 pieces
MSL MSL 1
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes