PWR221T-30-3301F | Bourns Electronics GmbH

Thick film resistor, 3.3 kΩ, 30 W, ±1 %, PWR221T-30-3301F

Order No.: 07E7091
EAN: 4099879667458
MPN:
PWR221T-30-3301F
Series: PWR221T-30
PWR221T-30-3301F Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,010.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.3677 €

Power resistor, PWR221T-30-3301F, Bourns Electronics GmbH

The PWR221T-30-3301F is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Features

  • Low inductance
  • Ceramic backplane
  • High power rating
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
Technical specifications
ohmscher Widerstand 3.3 kΩ
Ausführung Dickschichtwiderstand
Bauform radial
Breite 3.18 mm
Höhe 16.26 mm
Isolationsspannung 2 kV
Länge 10.41 mm
Leistung 30 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes