PWR221T-30-5002J | Bourns Electronics GmbH
Thick film resistor, 50 kΩ, 30 W, ±5 %, PWR221T-30-5002J
Order No.: 07E7106
EAN: 4099879667601
MPN:
PWR221T-30-5002J
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power resistor, PWR221T-30-5002J, Bourns Electronics GmbH
The PWR221T-30-5002J is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Features
- Low inductance
- Ceramic backplane
- High power rating
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 kΩ | |
| Tolerance | ±5 % | |
| Power | 30 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Length | 10.41 mm | |
| Width | 3.18 mm | |
| Height | 16.26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |