PWR221T-30-5R00J | Bourns Electronics GmbH
Thick film resistor, 5 Ω, 30 W, ±5 %, PWR221T-30-5R00J
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Power resistor, PWR221T-30-5R00J, Bourns Electronics GmbH
The PWR221T-30-5R00J is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Features
- Low inductance
- Ceramic backplane
- High power rating
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
Technical specifications
ohmscher Widerstand | 5 Ω | |
Ausführung | Dickschichtwiderstand | |
Bauform | radial | |
Breite | 3.18 mm | |
Höhe | 16.26 mm | |
Isolationsspannung | 2 kV | |
Länge | 10.41 mm | |
Leistung | 30 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Zolltarifnummer | 85332900 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |