PWR221T-50-25R0J | Bourns Electronics GmbH

Thick film resistor, 25 Ω, 50 W, ±5 %, PWR221T-50-25R0J

Order No.: 05E9042
EAN: 4099879664761
MPN:
PWR221T-50-25R0J
Series: PWR221T-50
PWR221T-50-25R0J Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,060.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.5343 €

Power resistor, PWR221T-50-25R0J, Bourns Electronics GmbH

The PWR221T-50-25R0J is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Features

  • Low inductance
  • Ceramic backplane
  • High power rating
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
Technical specifications
ohmscher Widerstand 25 Ω
Ausführung Dickschichtwiderstand
Bauform radial
Breite 3.18 mm
Höhe 16.26 mm
Länge 10.41 mm
Leistung 50 W
max. Temperatur 105 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CR
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes