PWR221T-50-R470F | Bourns Electronics GmbH

Thick film resistor, 470 mΩ, 50 W, ±5 %, PWR221T-50-R470F

Order No.: 05E9034
EAN: 4099879664686
MPN:
PWR221T-50-R470F
Series: PWR221T-50
PWR221T-50-R470F Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
4.522 €

Power resistor, PWR221T-50-R470F, Bourns Electronics GmbH

The PWR221T-50-R470F is a TO-220 style power resistor made using thick film on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Features

  • Low inductance
  • Ceramic backplane
  • High power rating
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
Technical specifications
ohmscher Widerstand 470 mΩ
Ausführung Dickschichtwiderstand
Bauform radial
Breite 3.18 mm
Höhe 16.26 mm
Länge 10.41 mm
Leistung 50 W
max. Temperatur 105 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CR
Zolltarifnummer 85332900
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes