W1M33R0J | Bourns Electronics GmbH

Wirewound resistor, 33 Ω, 1 W, ±5 %, W1M33R0J

Order No.: 07E8714
EAN: 4099879667977
MPN:
W1M33R0J
Series: W
W1M33R0J Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
517.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1035 €

Wirewound power resistor, W1M33R0J, Bourns Electronics GmbH

The W1M33R0J is a wirewound power resistor with low thermal resistant ceramic core.

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
Technical specifications
ohmscher Widerstand 33 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 4 mm
Länge 9.5 mm
Leistung 1 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±300 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes