W7M39R0J | Bourns Electronics GmbH

Wirewound resistor, 39 Ω, 7 W, ±5 %, W7M39R0J

Order No.: 07E8722
EAN: 4099879668059
MPN:
W7M39R0J
Series: W
W7M39R0J Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
737.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3689 €

Wirewound power resistor, W7M39R0J, Bourns Electronics GmbH

The W7M39R0J is a wirewound power resistor with low thermal resistant ceramic core.

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
Technical specifications
ohmscher Widerstand 39 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 8.5 mm
Länge 24.5 mm
Leistung 7 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±300 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes