WS2M22R0J | Bourns Electronics GmbH
Wirewound resistor, 22 Ω, 2 W, ±5 %, WS2M22R0J
Order No.: 07E8734
EAN: 4099879668172
MPN:
WS2M22R0J
Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 19 Weeks
Wirewound resistor, WS2M22R0J, Bourns Electronics GmbH
The WS2M22R0J is a high surge withstand wirewound resistor with low thermal resistant ceramic core.
Applications
- Smart meters
- Renewable energy
- Industrial
- Power supplies/chargers
- Lighting
- Instruments/gauges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±200 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 5 mm | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 1,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |