WS3M15R0J | Bourns Electronics GmbH

Wirewound resistor, 15 Ω, 3 W, ±5 %, WS3M15R0J

Order No.: 07E8738
EAN: 4099879668219
MPN:
WS3M15R0J
Series: WS
WS3M15R0J Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
934.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1868 €

Wirewound resistor, WS3M15R0J, Bourns Electronics GmbH

The WS3M15R0J is a high surge withstand wirewound resistor with low thermal resistant ceramic core.

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
Technical specifications
ohmscher Widerstand 15 Ω
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 5.5 mm
Länge 15.5 mm
Leistung 3 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes