WS5M3301J | Bourns Electronics GmbH

Wirewound resistor, 3.3 kΩ, 5 W, ±5 %, WS5M3301J

Order No.: 07E8742
EAN: 4099879668257
MPN:
WS5M3301J
Series: WS
WS5M3301J Bourns Electronics GmbH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
518.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2594 €

Wirewound resistor, WS5M3301J, Bourns Electronics GmbH

The WS5M3301J is a high surge withstand wirewound resistor with low thermal resistant ceramic core.

Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
Technical specifications
ohmscher Widerstand 3.3 kΩ
Ausführung Drahtwiderstand
Bauform axial
Durchmesser 6.5 mm
Länge 17.5 mm
Leistung 5 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes