4U65020907310 | BOX4U
ABS DIN rail enclosure, (L x W x H) 90 x 18 x 65 mm, light gray, 4U65020907310
Order No.: 60H1306
EAN: 2050000000164
MPN:
4U65020907310
BOX4U, 4U-020907 ABS V0 LICHTGRAU
Series: BOX4U
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
5 pcs.
2.0944 €
10 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosure, 4U65020907310, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
Width | 18 mm | |
Colour | lichtgrau | |
Height | 65 mm | |
Length | 90 mm | |
Material | ABS |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |